3-position, 1-level terminal block with screwless spring cage termination. Features a 7.62mm pitch and 41A current rating, suitable for wire gauges from 8AWG to 24AWG. Constructed with a green polyamide housing and tin-plated copper contacts, it offers a 600V voltage rating and UL94 V-0 flammability. Designed for free-hanging, plug-in mounting with a straight orientation.
Phoenix Contact 1996029 technical specifications.
| Approvals | UL, cULus, EAC |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 35A |
| Current Rating | 41A |
| Depth | 19.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 22.86mm |
| Housing Color | Green |
| Length | 19.8mm |
| Material | Polyamide |
| Mount | Free Hanging, Plug-In |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.62mm |
| RoHS Compliant | Yes |
| Series | COMBICON SPC |
| Termination | Screwless |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Weight | 2.646lb |
| Width | 38.5mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1996029 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.