4-position, 1-level, straight female terminal block with screwless spring cage termination. Features a 7.62mm pitch, 41A current rating, and 600V voltage rating. Constructed from green polyamide housing with tin-plated contacts, this component offers UL94 V-0 flammability. Suitable for cable mounting and free-hanging applications, it supports wire gauges from 8AWG to 24AWG. RoHS compliant and approved by UL, cULus, and EAC.
Phoenix Contact 1996032 technical specifications.
| Approvals | UL, cULus, EAC |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 35A |
| Current Rating | 41A |
| Depth | 19.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 30.48mm |
| Housing Color | Green |
| Length | 19.8mm |
| Material | Polyamide |
| Max Current Rating | 41A |
| Mount | Free Hanging, Cable, Plug-In |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.62mm |
| RoHS Compliant | Yes |
| Series | COMBICON SPC |
| Termination | Screwless |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Weight | 1lb |
| Width | 38.5mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1996032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.