9-position, 1-level spring cage terminal block with 7.62mm pitch. Features screwless termination for wire gauges from 8AWG to 24AWG. Rated for 41A and 600V, with a voltage rating of 1kV. Constructed with tin-plated contacts and a green polyamide housing, meeting UL94 V-0 flammability. This free-hanging, female connector is RoHS compliant.
Phoenix Contact 1996087 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 35A |
| Current Rating | 41A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Green |
| Material | Tin, Polyamide |
| Mount | Free Hanging |
| Number of Contacts | 9 |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.62mm |
| RoHS Compliant | Yes |
| Series | COMBICON SPC |
| Termination | Screwless |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Weight | 7lb |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1996087 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.