9-position, 1-level wire-to-board header with a 10.16mm pitch. Features silver contact plating, a 5A current rating, and a 600V voltage rating. Through-hole mounting with a right-angle solder termination. Housing is green, UL94 V-0 flammability rated, and lead-free.
Phoenix Contact 1996391 technical specifications.
| Color | Green |
| Contact Plating | Silver |
| Current | 5A |
| Current Rating | 76A |
| Flammability Rating | UL94 V-0 |
| Height | 13.4mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 34mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.4inch |
| RoHS Compliant | Yes |
| Series | COMBICON PC |
| Termination | IDC |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Weight | 1.249756oz |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1996391 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.