Phoenix Contact 1997950 technical specifications.
| Contact Material | Tin |
| Height | 17.3mm |
| Length | 9.8mm |
| Series | MKDS |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1997950 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.