Phoenix Contact 1998179 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Height | 24.05mm |
| Housing Color | Green |
| Length | 17.5mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.295inch |
| Series | COMBICON ZEC |
| Termination | Screwless |
| Width | 38.9mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1998179 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.