Phoenix Contact 1998218 technical specifications.
| Color | Black |
| Contact Material | Tin |
| Contact Plating | Tin |
| Height | 20mm |
| Housing Color | Black |
| Length | 15mm |
| Number of Rows | 1 |
| Series | FRONT-MSTB |
| Width | 27.2mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1998218 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.