Phoenix Contact 1998496 technical specifications.
| Package/Case | 200 |
| Color | Green |
| Length | 9mm |
| Mount | Base |
| Number of Positions Per Level | 3 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Series | COMBICON MSTBL |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1998496 to view detailed technical specifications.
No datasheet is available for this part.