2-position shrouded header for board-to-board and mezzanine applications. Features a 10.16mm pitch and vertical, through-hole mounting with solder termination. Rated for 5A and 600V, with a 1kV voltage rating. Constructed with silver contacts and plating, housed in green UL94 V-0 rated material. Approvals include UL and CB, with lead-free and RoHS compliance.
Phoenix Contact 1998784 technical specifications.
| Approvals | UL, CB |
| Color | Green |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current | 5A |
| Current Rating | 76A |
| Depth | 13.4mm |
| Flammability Rating | UL94 V-0 |
| Height | 23.36mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 23.36mm |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 10.16mm |
| RoHS Compliant | Yes |
| Series | PCV |
| Termination | Solder |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Weight | 0.296654oz |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1998784 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.