
Vertical wire-to-board header with 5 positions and a 10.16mm pitch. Features silver contact plating, a 66A current rating, and a 300V voltage rating. The green housing is UL94 V-0 flammability rated and designed for through-hole mounting with solder termination. This lead-free, RoHS-compliant component offers a 1kV voltage rating and is packaged in bulk.
Phoenix Contact 1998810 technical specifications.
| Color | Green |
| Contact Plating | Silver |
| Current | 66A |
| Current Rating | 76A |
| Flammability Rating | UL94 V-0 |
| Height | 34mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 10.16mm |
| RoHS Compliant | Yes |
| Series | COMBICON PCV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 1kV |
| Weight | 0.721705oz |
| Width | 13.4mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1998810 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.