
6-position, 1-row, vertical wire-to-board header with 10.16mm pitch. Features silver contact plating, a 5A current rating, and a 600V voltage rating. This through-hole component has a green housing, UL94 V-0 flammability rating, and operates within a -55°C to 125°C temperature range.
Phoenix Contact 1998823 technical specifications.
| Color | Green |
| Contact Plating | Silver |
| Current | 5A |
| Current Rating | 76A |
| Depth | 3mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.4inch |
| RoHS Compliant | Yes |
| Series | COMBICON PCV |
| Termination | IDC |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Weight | 0.875147oz |
| Width | 13.4mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1998823 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.