
7-position vertical header for flexible flat cable (FFC) and flexible printed circuit (FPC) applications. Features a 10.16mm pitch and IDC termination for secure connections. Rated for 600V and 10kV, with a current rating of 5A and a maximum of 76A. Constructed with silver contact plating and a green UL94 V-0 flammability rated housing. Through-hole mount design with a single level and single row configuration.
Phoenix Contact 1998836 technical specifications.
| Color | Green |
| Contact Plating | Silver |
| Current | 5A |
| Current Rating | 76A |
| Flammability Rating | UL94 V-0 |
| Height | 34mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.4inch |
| RoHS Compliant | Yes |
| Series | COMBICON PCV |
| Termination | IDC |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Weight | 1oz |
| Width | 13.4mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1998836 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.