Phoenix Contact 1998917 technical specifications.
| Color | Green |
| Contact Plating | Silver |
| Current | 66A |
| Current Rating | 76A |
| Depth | 10mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Length | 10mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.4inch |
| RoHS Compliant | Yes |
| Series | COMBICON PCV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 1kV |
| Weight | 1.793681oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1998917 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.