3-position, right-angle wire-to-board header with a 10.16mm pitch. Features silver contacts and plating, a green housing, and a 76A maximum current rating. This component is rated for 300V and 1kV, with UL and CB approvals. It is lead-free, RoHS compliant, and has a UL94 V-0 flammability rating.
Phoenix Contact 1998946 technical specifications.
| Approvals | UL, CB |
| Color | Green |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current | 66A |
| Current Rating | 76A |
| Flammability Rating | UL94 V-0 |
| Height | 33.52mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 17.4mm |
| Max Current Rating | 76A |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 10.16mm |
| RoHS Compliant | Yes |
| Series | PC |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 1kV |
| Weight | 0.465264oz |
| Width | 34mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1998946 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.