5-position, 1-row, right-angle, through-hole header with 10.16mm pitch. Features silver contact plating, a 66A current rating, and a 300V voltage rating. Operates within a -40°C to 85°C temperature range and boasts a UL94 V-0 flammability rating. This lead-free, RoHS-compliant component is designed for board-to-board applications.
Phoenix Contact 1998962 technical specifications.
| Color | Green |
| Contact Plating | Silver |
| Current | 66A |
| Current Rating | 76A |
| Depth | 4mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 10.16mm |
| RoHS Compliant | Yes |
| Series | COMBICON PC |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 1kV |
| Weight | 0.686431oz |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1998962 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.