Phoenix Contact 201184 technical specifications.
| Type | Fixed Bridge |
| Gender | PL |
| Number of Contacts | 10 |
| Terminal Pitch | 6.2mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Keyed | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Phoenix Contact 201184 to view detailed technical specifications.
No datasheet is available for this part.