
Feed-through terminal block with 6 positions and 2 rows, designed for cable mounting. Features screw termination and a 2-position configuration per level. Rated for 40A maximum current and 800V maximum supply voltage. Constructed with grey Nylon insulation material, achieving a UL94 V-2 flammability rating. Accommodates wire gauges from 22AWG to 14AWG.
Phoenix Contact 2017224 technical specifications.
| Color | Grey |
| Current | 25A |
| Current Rating | 40A |
| Depth | 6.2mm |
| Flammability Rating | UL94 V-2 |
| Height | 51.5mm |
| Insulation Material | Nylon |
| Length | 54mm |
| Max Current Rating | 40A |
| Max Supply Voltage | 800V |
| Mount | Cable |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE UHK |
| Terminal Width | 6.2mm |
| Termination | Screw |
| Voltage | 250V |
| Voltage Rating | 800V |
| Weight | 9.065408oz |
| Width | 6.2mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2017224 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.