
Feed-through terminal block, 2 positions, 2 circuits, 1 level, straight orientation, 10.16mm pitch. Features 40A max current rating, 800V voltage rating, and 250V voltage. Constructed with grey nylon insulation, 6.2mm terminal width, and screw termination. Mounts to DIN rail, UL94 V-2 flammability rating, lead-free, and RoHS compliant.
Phoenix Contact 2017237 technical specifications.
| Color | Grey |
| Current | 25A |
| Current Rating | 40A |
| Depth | 6.2mm |
| Flammability Rating | UL94 V-2 |
| Height | 56.5mm |
| Housing Color | Grey |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 54mm |
| Max Current Rating | 40A |
| Max Supply Voltage | 800V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Pitch | 10.16mm |
| RoHS Compliant | Yes |
| Series | CLIPLINE UHK |
| Terminal Width | 6.2mm |
| Termination | Screw |
| Voltage | 250V |
| Voltage Rating | 800V |
| Weight | 9.065408oz |
| Width | 6.2mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2017237 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.