
Universal terminal block for cable mounting, featuring 2 positions and 2 rows. Rated for 232A maximum current and 1kV maximum supply voltage, with a 600V voltage rating. Accommodates wire gauges from 0 AWG to 2 AWG via screw termination. Constructed with grey Nylon insulation, measuring 110mm in length, 40mm in width, and 56mm in height. Approvals include UL, CSA, and EAC, with UL94 HB flammability rating and RoHS compliance.
Phoenix Contact 2130020 technical specifications.
| Approvals | UL, CSA, EAC |
| Color | Grey |
| Current | 230A |
| Current Rating | 232A |
| Depth | 40mm |
| Flammability Rating | UL94 HB |
| Height | 56mm |
| Insulation Material | Nylon |
| Length | 110mm |
| Max Current Rating | 232A |
| Max Supply Voltage | 1kV |
| Mount | Cable |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Pitch | 10.16mm |
| RoHS Compliant | Yes |
| Series | CLIPLINE UHV |
| Terminal Width | 40mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Weight | 10.680956oz |
| Width | 40mm |
| Wire Gauge (Max) | 2AWG |
| Wire Gauge (Min) | 0AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2130020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
