
Phoenix Contact 2130033 technical specifications.
| Color | Grey |
| Current | 285A |
| Current Rating | 309A |
| Flammability Rating | UL94 HB |
| Insulation Material | Nylon |
| Length | 110mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | CLIPLINE UHV |
| Terminal Width | 46mm |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Weight | 11.502486oz |
| Width | 46mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2130033 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
