Conn Feed-Through Modular Terminal Block F 2 POS Screw T DIN Rail 150A
Phoenix Contact 2130211 technical specifications.
| Type | Feed-Through Modular Terminal Block |
| Gender | F |
| Number of Contacts | 2 |
| Termination Method | Screw |
| Mounting | T DIN Rail |
| Max Current Rating | 150A |
| Max Voltage Rating | 600V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 2130211 to view detailed technical specifications.
No datasheet is available for this part.