Phoenix Contact 2130224 technical specifications.
| Color | Grey |
| Current | 230A |
| Flammability Rating | UL94 HB |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Pitch | 10.16mm |
| RoHS Compliant | Yes |
| Series | CLIPLINE UHV |
| Terminal Width | 40mm |
| Voltage | 600V |
| Weight | 9.280579oz |
| Width | 40mm |
| Wire Gauge (Max) | 2AWG |
| Wire Gauge (Min) | 0AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2130224 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.