Phoenix Contact 2199663 technical specifications.
| Color | Black |
| Contact Plating | Silver |
| Current | 16A |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.285inch |
| Series | COMBICON GMSTBO |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2199663 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.