Header, nominal current: 16 A, rated voltage (III/2): 320 V, number of positions: 2, pitch: 5 mm, color: black,contact surface: Tin, mounting: Taped SMD/THT/THR components
Quick Jump:
Technical Specifications
Phoenix Contact 2200251 technical specifications.
General
Manufacturer Series
2200251
Compliance
RoHS
Yes
Eccn Code
EAR99
HTS Code
8536.69.40.40
REACH
Compliant
Military Spec
False
Datasheet
Phoenix Contact 2200251 Datasheet
Download the complete datasheet for Phoenix Contact 2200251 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.