
Firewall router supporting 10/100 Mbps data rates. Features two LAN ports and operates on a wide voltage range from 11VDC to 36VDC, with a typical supply voltage of 24VDC. Designed for industrial environments, it functions reliably between -20 °C and 60 °C. Compact dimensions of 130x114x45 mm facilitate integration into embedded systems.
Phoenix Contact 2200515 technical specifications.
| Dimensions (mm) | 130x114x45 |
| Category | Firewall Router |
| Data Rate | 10/100Mbps |
| LAN Ports | 2 |
| Max Operating Supply Voltage | 36VDC |
| Min Operating Supply Voltage | 11VDC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Typical Operating Supply Voltage | 24VDC |
| Cage Code | D0493 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8517620020 |
| Schedule B | 8517620050 |
| ECCN | 5A991.c.10.a |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 2200515 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.