Phoenix Contact 2261009 technical specifications.
| Lead Free | Lead Free |
| Mount | Horizontal |
| Packaging | Bulk |
| Series | COMBICON |
| Weight | 1oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2261009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.