
Phoenix Contact 2261106 technical specifications.
| Current Rating | 4A |
| Gender | Female |
| Height | 138mm |
| Length | 43mm |
| Mount | Board |
| Number of Positions | 32 |
| Package Quantity | 1 |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | CLIPLINE SKBI |
| Termination | Solder |
| Voltage Rating | 250V |
| Weight | 6.082642oz |
| Width | 112mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2261106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.