
Phoenix Contact 2263007 technical specifications.
| Lead Free | Lead Free |
| Mount | Pluggable |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | COMBICON |
| Weight | 1.382387oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2263007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
