
Phoenix Contact 2263036 technical specifications.
| Color | Green |
| Current Rating | 1A |
| Height | 162mm |
| Lead Free | Lead Free |
| Length | 66mm |
| Mount | Board, Through Hole |
| Number of Positions | 64 |
| Number of Ways | 12 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SKBI |
| Voltage Rating | 125V |
| Weight | 10.021333oz |
| Width | 118mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2263036 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.