
Phoenix Contact 2264080 technical specifications.
| Approvals | EAC |
| Color | Green |
| Current Rating | 4A |
| Depth | 185mm |
| Gender | Female |
| Height | 162mm |
| Length | 66mm |
| Mount | Board, Cable |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | CLIPLINE SKBI |
| Termination | Screw |
| Voltage Rating | 250V |
| Weight | 10.684483oz |
| Width | 118mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2264080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.