
Phoenix Contact 2264093 technical specifications.
| Color | Green |
| Current Rating | 4A |
| Height | 162mm |
| Lead Free | Lead Free |
| Length | 66mm |
| Mount | Board, Cable |
| Number of Positions | 64 |
| Number of Ways | 10 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0mm |
| RoHS Compliant | Yes |
| Series | SKBI |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| Weight | 9.132429oz |
| Width | 118mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2264093 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.