Phoenix Contact 2268031 technical specifications.
| Color | Black |
| Height | 162mm |
| Length | 66mm |
| Mount | Board |
| Number of Positions | 128 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | CLIPLINE SKBI |
| Voltage Rating | 125V |
| Weight | 1.379lb |
| Width | 252.4mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2268031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.