
Phoenix Contact 2280019 technical specifications.
| Package/Case | Module |
| Contact Current Rating | 1A |
| Height | 58.5mm |
| Lead Free | Lead Free |
| Length | 2.36inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Orientation | Straight |
| Package Quantity | 1 |
| Series | VARIOFACE, FLK |
| Termination | IDC |
| Voltage Rating | 60V |
| Weight | 3.224393oz |
| Width | 60mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2280019 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.