Phoenix Contact 2280239 technical specifications.
| Package/Case | Module |
| Current Rating | 16A |
| Depth | 49mm |
| Height | 49mm |
| Lead Free | Lead Free |
| Length | 58.4mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Panel, DIN Rail |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Series | VARIOFACE, DFLK |
| Termination | Screw |
| Voltage Rating | 60V |
| Weight | 2.044479oz |
| Width | 39mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2280239 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.