
40-position, 1-row straight barrier strip terminal block with 2.54mm pitch. Features screw termination and a 1A current rating, with a voltage rating of 60V DC and 50V AC. Designed for through-hole and panel mounting, this green module operates between -20°C and 45°C. Accommodates wire gauges from 12AWG to 24AWG and is RoHS compliant and lead-free.
Phoenix Contact 2280271 technical specifications.
| Package/Case | Module |
| Color | Green |
| Current Rating | 1A |
| Depth | 39mm |
| Height | 49mm |
| Lead Free | Lead Free |
| Length | 128.4mm |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | VARIOFACE, DFLK |
| Termination | Screw |
| Voltage Rating | 60V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 60V |
| Weight | 0.047973oz |
| Width | 39mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2280271 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.