
Phoenix Contact 2281131 technical specifications.
| Approvals | cULus |
| Package/Case | Module |
| Color | Green |
| Contact Current Rating | 2.5A |
| Current Rating | 2.5A |
| Depth | 45mm |
| Height | 58.5mm |
| Lead Free | Lead Free |
| Length | 1.77inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Positions | 15 |
| Operating Supply Voltage | 125V |
| Orientation | Straight |
| Packaging | Bulk |
| Series | VARIOFACE, FLKM |
| Termination | Screw |
| Voltage Rating | 125V |
| Weight | 3oz |
| Width | 2.3inch |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2281131 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
