Phoenix Contact 2281610 technical specifications.
| Package/Case | Module |
| Contact Current Rating | 1A |
| Current Rating | 1A |
| Height | 77mm |
| Lead Free | Lead Free |
| Length | 4.9inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Number of Positions | 64 |
| Package Quantity | 1 |
| Series | VARIOFACE, FLKMS |
| Termination | Screw |
| Voltage Rating | 60V |
| Weight | 9.41462oz |
| Width | 2.83inch |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2281610 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.