
Phoenix Contact 2283621 technical specifications.
| Package/Case | Module |
| Contact Current Rating | 2.5A |
| Current Rating | 2.5A |
| Height | 51.2mm |
| Lead Free | Lead Free |
| Length | 2.8inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Number of Positions | 25 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | VARIOFACE, FLK |
| Voltage Rating | 125V |
| Weight | 3.693889oz |
| Width | 2.02inch |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2283621 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.