
Phoenix Contact 2283870 technical specifications.
| Package/Case | Module |
| Current Rating | 2.5A |
| Height | 58.4mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 33mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Panel |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VARIOFACE, DFLK |
| Voltage Rating | 125V |
| Weight | 0.017284oz |
| Width | 39mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2283870 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.