Phoenix Contact 2284523 technical specifications.
| Package/Case | Module |
| Contact Current Rating | 1A |
| Depth | 81mm |
| Height | 90mm |
| Length | 7.09inch |
| Max Input Voltage | 60V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 1 |
| Series | VARIOFACE, FLKMS |
| Termination | IDC |
| Weight | 14oz |
| Width | 3.19inch |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2284523 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.