
Phoenix Contact 2284581 technical specifications.
| Package/Case | Module |
| Contact Current Rating | 1A |
| Height | 68mm |
| Lead Free | Lead Free |
| Length | 1.77inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Number of Positions | 14 |
| Series | VARIOFACE, FLKM |
| Weight | 3oz |
| Width | 2.68inch |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2284581 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.