
Phoenix Contact 2285603 technical specifications.
| Color | Green |
| Contact Material | Copper Alloy |
| Current Rating | 4A |
| Flammability Rating | UL94 V-2 |
| Height | 35.5mm |
| Housing Color | Green |
| Length | 45.32mm |
| Mount | Panel, Free Hanging, Flanges |
| Number of Positions | 4 |
| Number of Rows | 3 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | COMBICON FRONT-SFL |
| Termination | Through Hole |
| Voltage Rating | 250V |
| Weight | 5.291094oz |
| Width | 95mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2285603 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.