
Phoenix Contact 2287135 technical specifications.
| Approvals | cULus |
| Package/Case | Module |
| Color | Green |
| Height | 33mm |
| Lead Free | Lead Free |
| Length | 58.4mm |
| Mount | Through Hole, Panel |
| Number of Contacts | 9 |
| Operating Supply Voltage | 125V |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | VARIOFACE, DFLK |
| Termination | Screw |
| Weight | 1.235647oz |
| Width | 39mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2287135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.