Phoenix Contact 2287669 technical specifications.
| Approvals | cULus |
| Package/Case | Module |
| Color | Green |
| Current Rating | 2.5A |
| Height | 33mm |
| Length | 143.4mm |
| Mount | Through Hole, Panel |
| Number of Positions | 50 |
| Operating Supply Voltage | 125V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VARIOFACE, DFLK |
| Termination | Screw |
| Voltage Rating | 125V |
| Weight | 5.848423oz |
| Width | 39mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2287669 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.