Phoenix Contact 2288901 technical specifications.
| Approvals | UL, EAC |
| Connector Type A | IDC |
| Connector Type B | IDC |
| Current Rating | 1A |
| Gender | Female to Female |
| Length | 0.5m |
| Max Current Rating | 1A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Number of Positions | 14 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Varioface |
| DC Rated Voltage | 60V |
| Weight | 1.223654oz |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2288901 to view detailed technical specifications.
No datasheet is available for this part.