Phoenix Contact 2288914 technical specifications.
| Approvals | cULus, EAC |
| Color | Multiple |
| Connector Type A | IDC |
| Connector Type B | IDC |
| Contact Plating | Tin |
| Current Rating | 1A |
| Gender | Female to Female |
| Lead Free | Lead Free |
| Length | 3.28foot |
| Max Current Rating | 1A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 6.05kV |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| RoHS Compliant | Yes |
| Series | Varioface |
| Shielding | Unshielded |
| DC Rated Voltage | 60V |
| Weight | 2.268116oz |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2288914 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.