
50-position, 2-row interconnection device featuring IDC to IDC connectors. This unshielded, female-to-female component offers tin contact plating and supports 26AWG round wire. Rated for 1A current and 60V DC, with a maximum operating temperature of 50°C and a minimum of -20°C. Approvals include UL and EAC, with lead-free and RoHS compliance.
Phoenix Contact 2289078 technical specifications.
| Approvals | UL, EAC |
| Color | Multiple |
| Connector Type A | IDC |
| Connector Type B | IDC |
| Contact Plating | Tin |
| Current Rating | 1A |
| Gender | Female to Female |
| Lead Free | Lead Free |
| Length | 3.28foot |
| Max Current Rating | 1A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 6.05kV |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Varioface |
| Shielding | Unshielded |
| DC Rated Voltage | 60V |
| Weight | 6oz |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2289078 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
