Phoenix Contact
2289104
Cable Assembly 2.5m 26AWG IDC Connector to IDC Connector 50 to 50 POS SKT-SKT IDT-IDT
Current Rating1A
Quick Jump:
Technical Specifications
Phoenix Contact 2289104 technical specifications.
General
Approvals
UL
Color
Multiple
Connector Type A
IDC
Connector Type B
IDC
Contact Plating
Tin
Current Rating
1A
Gender
Female to Female
Lead Free
Lead Free
Length
8.2foot
Number of Contacts
50
Number of Positions
50
Number of Rows
2
Package Quantity
1
Packaging
Bulk
RoHS Compliant
Yes
Series
Varioface
Shielding
Unshielded
DC Rated Voltage
60V
Weight
1lb
Wire/Cable Gauge
26AWG
Compliance
RoHS
Compliant
Datasheet
Phoenix Contact 2289104 Datasheet
Download the complete datasheet for Phoenix Contact 2289104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.