
Phoenix Contact 2289133 technical specifications.
| Approvals | UL |
| Connector Type A | IDC |
| Connector Type B | IDC |
| Current Rating | 1A |
| Gender | Female to Female |
| Length | 13.1foot |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | Varioface |
| DC Rated Voltage | 60V |
| Weight | 1.422lb |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2289133 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
