
This Phoenix Contact Varioface cable assembly features female to female IDC connectors and is rated for 60V DC and 1A current. The assembly is 16.4 feet long and uses 26AWG wire. It is compliant with RoHS regulations and UL approvals.
Phoenix Contact 2289586 technical specifications.
| Approvals | UL |
| Connector Type A | IDC |
| Connector Type B | IDC |
| Current Rating | 1A |
| Gender | Female to Female |
| Length | 16.4foot |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | Varioface |
| DC Rated Voltage | 60V |
| Weight | 1.782lb |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2289586 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.